Direct
Direct
Similar
Similar
Similar
Similar
Similar



MUN5215DW1T1G | |
|---|---|
DigiKey Part Number | MUN5215DW1T1GOSTR-ND - Tape & Reel (TR) MUN5215DW1T1GOSCT-ND - Cut Tape (CT) MUN5215DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5215DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR133SB6327XT | Infineon Technologies | 0 | BCR133SB6327XTTR-NDTR-ND | ¥0.35635 | Direct |
| PUMH11,115 | Nexperia USA Inc. | 0 | 1727-4332-1-ND | ¥1.65000 | Direct |
| BCR 141S H6727 | Infineon Technologies | 0 | BCR141SH6727-ND | ¥0.38934 | Similar |
| DDC113TU-7-F | Diodes Incorporated | 993 | 31-DDC113TU-7-FCT-ND | ¥3.14000 | Similar |
| DDC114TU-7-F | Diodes Incorporated | 72,336 | DDC114TU-FDICT-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.29800 | ¥12.98 |
| 100 | ¥0.80720 | ¥80.72 |
| 500 | ¥0.59214 | ¥296.07 |
| 1,000 | ¥0.52225 | ¥522.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40865 | ¥1,225.95 |
| 6,000 | ¥0.36621 | ¥2,197.26 |





