BCR133SB6327XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 993
Unit Price: ¥3.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,980
Unit Price: ¥2.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 72,336
Unit Price: ¥3.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 185,885
Unit Price: ¥3.14000
Datasheet

Similar


onsemi
In Stock: 2,420
Unit Price: ¥1.98000
Datasheet

Similar


onsemi
In Stock: 7,584
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 40,327
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 63,582
Unit Price: ¥1.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 4,664
Unit Price: ¥2.23000
Datasheet

Similar


onsemi
In Stock: 8,355
Unit Price: ¥2.23000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 591
Unit Price: ¥2.23000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR133SB6327XT

DigiKey Part Number
BCR133SB6327XTTR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR133SB6327XT
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Discontinued at DigiKey
Power - Max
250mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMH11,115Nexperia USA Inc.01727-4332-1-ND¥1.65000Direct
DDC113TU-7-FDiodes Incorporated99331-DDC113TU-7-FCT-ND¥3.14000Similar
DDC114EU-7-FDiodes Incorporated3,98031-DDC114EU-7-FCT-ND¥2.48000Similar
DDC114TU-7-FDiodes Incorporated72,336DDC114TU-FDICT-ND¥3.14000Similar
DDC143TU-7-FDiodes Incorporated185,885DDC143TU-FDICT-ND¥3.14000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.35635¥10,690.50
60,000¥0.32824¥19,694.40
90,000¥0.31392¥28,252.80
150,000¥0.29783¥44,674.50
210,000¥0.28945¥60,784.50
Manufacturers Standard Package