BCR 141S H6727 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 993
Unit Price: ¥3.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,915
Unit Price: ¥3.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 185,785
Unit Price: ¥3.14000
Datasheet

Similar


onsemi
In Stock: 13,584
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 8,355
Unit Price: ¥2.23000
Datasheet

Similar


onsemi
In Stock: 5,117
Unit Price: ¥1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,464
Unit Price: ¥4.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,250
Unit Price: ¥4.05000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 141S H6727

DigiKey Part Number
BCR141SH6727-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 141S H6727
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Discontinued at DigiKey
Power - Max
250mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
22kOhms
Base Product Number
Resistor - Emitter Base (R2)
22kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC113TU-7-FDiodes Incorporated99331-DDC113TU-7-FCT-ND¥3.14000Similar
DDC124EU-7-FDiodes Incorporated5,915DDC124EU-FDICT-ND¥3.14000Similar
DDC143TU-7-FDiodes Incorporated185,785DDC143TU-FDICT-ND¥3.14000Similar
MUN5212DW1T1Gonsemi13,584MUN5212DW1T1GOSCT-ND¥2.15000Similar
MUN5215DW1T1Gonsemi0MUN5215DW1T1GOSCT-ND¥2.15000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥0.38934¥7,008.12
21,000¥0.38161¥8,013.81
30,000¥0.36482¥10,944.60
75,000¥0.32796¥24,597.00
150,000¥0.30519¥45,778.50