MUN2214T1G | ||
---|---|---|
DigiKey Part Number | MUN2214T1GOSTR-ND - Tape & Reel (TR) MUN2214T1GOSCT-ND - Cut Tape (CT) MUN2214T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN2214T1G | |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 | |
Datasheet | Datasheet | |
EDA/CAD Models | MUN2214T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MUNx214, MMUN2214L, DTC114Yxx, NSBC114YF3 |
Environmental Information | |
PCN Design/Specification | Copper Wire 29/Oct/2009 |
PCN Assembly/Origin | Mult Dev 24/Apr/2020 |
HTML Datasheet | MUNx214, MMUN2214L, DTC114Yxx, NSBC114YF3 |
EDA Models | MUN2214T1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.01600 | ¥10.16 |
100 | ¥0.54630 | ¥54.63 |
500 | ¥0.42924 | ¥214.62 |
1,000 | ¥0.29802 | ¥298.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24689 | ¥740.67 |
6,000 | ¥0.23348 | ¥1,400.88 |
9,000 | ¥0.19870 | ¥1,788.30 |
30,000 | ¥0.18380 | ¥5,514.00 |
75,000 | ¥0.15896 | ¥11,922.00 |
150,000 | ¥0.13214 | ¥19,821.00 |
Attribute | Description |
---|---|
Other Names | MUN2214T1GOSCT MUN2214T1GOS-ND MUN2214T1GOSTR 2832-MUN2214T1G 2156-MUN2214T1G-OS MUN2214T1GOSDKR ONSONSMUN2214T1G MUN2214T1GOS |
Standard Package | 3,000 |