MUN2214T3G | ||
---|---|---|
DigiKey Part Number | 488-MUN2214T3GTR-ND - Tape & Reel (TR) 488-MUN2214T3GCT-ND - Cut Tape (CT) 488-MUN2214T3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN2214T3G | |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 | |
Datasheet | Datasheet | |
EDA/CAD Models | MUN2214T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.01600 | ¥10.16 |
100 | ¥0.54630 | ¥54.63 |
500 | ¥0.42926 | ¥214.63 |
1,000 | ¥0.29804 | ¥298.04 |
2,000 | ¥0.24691 | ¥493.82 |
5,000 | ¥0.23349 | ¥1,167.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19871 | ¥1,987.10 |
30,000 | ¥0.18381 | ¥5,514.30 |
50,000 | ¥0.15897 | ¥7,948.50 |
100,000 | ¥0.14903 | ¥14,903.00 |
250,000 | ¥0.13214 | ¥33,035.00 |