MMSZ5250CT1G | |
---|---|
DigiKey Part Number | MMSZ5250CT1GOSTR-ND - Tape & Reel (TR) MMSZ5250CT1GOSCT-ND - Cut Tape (CT) MMSZ5250CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250CT1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5250CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.41370 | ¥141.37 |
500 | ¥1.25300 | ¥626.50 |
1,000 | ¥0.97517 | ¥975.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87274 | ¥2,618.22 |
6,000 | ¥0.85324 | ¥5,119.44 |
9,000 | ¥0.75573 | ¥6,801.57 |
30,000 | ¥0.74598 | ¥22,379.40 |
75,000 | ¥0.63384 | ¥47,538.00 |