Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231BT3G

DigiKey Part Number
MMSZ5231BT3GOSTR-ND - Tape & Reel (TR)
MMSZ5231BT3GOSCT-ND - Cut Tape (CT)
MMSZ5231BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231BT3G
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 60,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.84400¥8.44
100¥0.52020¥52.02
500¥0.37678¥188.39
1,000¥0.33030¥330.30
2,000¥0.29098¥581.96
5,000¥0.24825¥1,241.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20531¥2,053.10
20,000¥0.18463¥3,692.60
Manufacturers Standard Package

Other Suppliers on DigiKey

60,000In Stock
Ships from Flip Electronics