
MMSZ4689T3G | |
|---|---|
DigiKey Part Number | MMSZ4689T3GOSTR-ND - Tape & Reel (TR) MMSZ4689T3GOSCT-ND - Cut Tape (CT) MMSZ4689T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689T3G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4689T3G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4625 TR PBFREE | Central Semiconductor Corp | 6,338 | 1514-CMHZ4625TRPBFREECT-ND | ¥6.78000 | Similar |
| CMHZ5231B TR PBFREE | Central Semiconductor Corp | 1,877 | 1514-CMHZ5231BTRPBFREECT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.52020 | ¥52.02 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33030 | ¥330.30 |
| 2,000 | ¥0.29098 | ¥581.96 |
| 5,000 | ¥0.24825 | ¥1,241.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20531 | ¥2,053.10 |
| 20,000 | ¥0.18463 | ¥3,692.60 |

