MMQA20VT1G | |
---|---|
DigiKey Part Number | MMQA20VT1GOSTR-ND - Tape & Reel (TR) MMQA20VT1GOSCT-ND - Cut Tape (CT) MMQA20VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA20VT1G |
Description | TVS DIODE 15VWM 28.6VC SC74 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 840mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA20VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28.6V | |
Current - Peak Pulse (10/1000µs) | 840mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.17570 | ¥117.57 |
500 | ¥1.04200 | ¥521.00 |
1,000 | ¥0.81097 | ¥810.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72581 | ¥2,177.43 |
6,000 | ¥0.70958 | ¥4,257.48 |
9,000 | ¥0.62849 | ¥5,656.41 |
30,000 | ¥0.62038 | ¥18,611.40 |
75,000 | ¥0.52712 | ¥39,534.00 |
150,000 | ¥0.50685 | ¥76,027.50 |