MMQA18VT1G | |
---|---|
DigiKey Part Number | MMQA18VT1GOSTR-ND - Tape & Reel (TR) MMQA18VT1GOSCT-ND - Cut Tape (CT) MMQA18VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA18VT1G |
Description | TVS DIODE 14VWM 26VC SC74 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 923mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA18VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 923mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38250 | ¥138.25 |
500 | ¥1.22532 | ¥612.66 |
1,000 | ¥0.95352 | ¥953.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85339 | ¥2,560.17 |
6,000 | ¥0.83433 | ¥5,005.98 |
9,000 | ¥0.73898 | ¥6,650.82 |
30,000 | ¥0.72944 | ¥21,883.20 |
75,000 | ¥0.61978 | ¥46,483.50 |