
MMBZ5232BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5232BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5232BLT1GOSCT-ND - Cut Tape (CT) MMBZ5232BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232BLT1G |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5232BLT1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V6 TR PBFREE | Central Semiconductor Corp | 6,466 | 1514-BZX84C5V6TRPBFREECT-ND | ¥5.54000 | Similar |
| CMPZ5232B TR PBFREE | Central Semiconductor Corp | 10,650 | 1514-CMPZ5232BTRPBFREECT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.37926 | ¥189.63 |
| 1,000 | ¥0.33245 | ¥332.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25246 | ¥757.38 |
| 6,000 | ¥0.22448 | ¥1,346.88 |






