MMBFJ177_G | ||
---|---|---|
DigiKey Part Number | MMBFJ177_G-ND | |
Manufacturer | ||
Manufacturer Product Number | MMBFJ177_G | |
Description | JFET P-CH 30V SOT23-3 | |
Customer Reference | ||
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |