JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ176

DigiKey Part Number
MMBFJ176TR-ND - Tape & Reel (TR)
MMBFJ176CT-ND - Cut Tape (CT)
MMBFJ176DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ176
Description
JFET P-CH 30V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ176 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - RDS(On)
250 Ohms
Manufacturer
onsemi
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
30 V
Supplier Device Package
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
1 V @ 10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.95300¥39.53
100¥2.54140¥254.14
500¥1.93270¥966.35
1,000¥1.73653¥1,736.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.38977¥4,169.31
6,000¥1.27228¥7,633.68
Manufacturers Standard Package