MMBD770T1G | ||
---|---|---|
DigiKey Part Number | MMBD770T1GOSTR-ND - Tape & Reel (TR) MMBD770T1GOSCT-ND - Cut Tape (CT) MMBD770T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD770T1G | |
Description | DIODE SCHOTTKY 70V 120MW SC70-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBD770T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 120 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥1.85840 | ¥46.46 |
100 | ¥1.17640 | ¥117.64 |
250 | ¥0.90828 | ¥227.07 |
500 | ¥0.77414 | ¥387.07 |
1,000 | ¥0.52647 | ¥526.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47486 | ¥1,424.58 |
6,000 | ¥0.41292 | ¥2,477.52 |
15,000 | ¥0.35098 | ¥5,264.70 |
30,000 | ¥0.33033 | ¥9,909.90 |
75,000 | ¥0.30969 | ¥23,226.75 |
150,000 | ¥0.26839 | ¥40,258.50 |