
MMBD301LT3G | |
|---|---|
DigiKey Part Number | MMBD301LT3GOSTR-ND - Tape & Reel (TR) MMBD301LT3GOSCT-ND - Cut Tape (CT) MMBD301LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301LT3G |
Description | DIODE SCHOTTKY 30V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD301LT3G Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBT0230-HF | Comchip Technology | 1,715 | 641-1467-1-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.41000 | ¥10.25 |
| 100 | ¥0.34160 | ¥34.16 |
| 250 | ¥0.30964 | ¥77.41 |
| 500 | ¥0.29044 | ¥145.22 |
| 1,000 | ¥0.27456 | ¥274.56 |
| 2,500 | ¥0.25782 | ¥644.55 |
| 5,000 | ¥0.24770 | ¥1,238.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23469 | ¥2,346.90 |
| 20,000 | ¥0.22797 | ¥4,559.40 |









