MM74HCT573MTCX | |
---|---|
DigiKey Part Number | 488-MM74HCT573MTCXTR-ND - Tape & Reel (TR) 488-MM74HCT573MTCXCT-ND - Cut Tape (CT) 488-MM74HCT573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT573MTCX |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.89320 | ¥122.33 |
100 | ¥3.70840 | ¥370.84 |
250 | ¥3.15588 | ¥788.97 |
500 | ¥2.99808 | ¥1,499.04 |
1,000 | ¥2.28801 | ¥2,288.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13026 | ¥5,325.65 |
5,000 | ¥2.05135 | ¥10,256.75 |
12,500 | ¥1.97245 | ¥24,655.62 |
25,000 | ¥1.95293 | ¥48,823.25 |