MM3Z39VST1G | |
---|---|
DigiKey Part Number | MM3Z39VST1GOSTR-ND - Tape & Reel (TR) MM3Z39VST1GOSCT-ND - Cut Tape (CT) MM3Z39VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z39VST1G |
Description | DIODE ZENER 39V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z39VST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |