MM3Z30VB | ||
---|---|---|
DigiKey Part Number | MM3Z30VBTR-ND - Tape & Reel (TR) MM3Z30VBCT-ND - Cut Tape (CT) MM3Z30VBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z30VB | |
Description | DIODE ZENER 30V 200MW SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64770 | ¥64.77 |
500 | ¥0.50866 | ¥254.33 |
1,000 | ¥0.35325 | ¥353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20567 | ¥617.01 |
6,000 | ¥0.19451 | ¥1,167.06 |
9,000 | ¥0.16554 | ¥1,489.86 |
30,000 | ¥0.15312 | ¥4,593.60 |
75,000 | ¥0.14572 | ¥10,929.00 |