Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z15VB

DigiKey Part Number
MM3Z15VBTR-ND - Tape & Reel (TR)
MM3Z15VBCT-ND - Cut Tape (CT)
MM3Z15VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z15VB
Description
DIODE ZENER 15V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
45 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19900¥11.99
100¥0.74180¥74.18
500¥0.54268¥271.34
1,000¥0.47792¥477.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36606¥1,098.18
6,000¥0.32744¥1,964.64
Manufacturers Standard Package