Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD47G

DigiKey Part Number
MJD47GOS-ND
Manufacturer
Manufacturer Product Number
MJD47G
Description
TRANS NPN 250V 1A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Mfr
Power - Max
1.56 W
Packaging
Tube
Frequency - Transition
10MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
200µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJVMJD47T4Gonsemi755NJVMJD47T4GOSCT-ND¥9.26000Parametric Equivalent
MJD47T4STMicroelectronics3,090497-2482-1-ND¥12.82000Direct
In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
75¥4.89693¥367.27
150¥4.36987¥655.48
525¥3.61848¥1,899.70
1,050¥3.29280¥3,457.44
2,025¥3.03209¥6,139.98
5,025¥2.73507¥13,743.73
10,050¥2.54989¥25,626.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.