
MJD47T4 | |
|---|---|
DigiKey Part Number | 497-2482-2-ND - Tape & Reel (TR) 497-2482-1-ND - Cut Tape (CT) 497-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD47T4 |
Description | TRANS NPN 250V 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD47T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥8.08000 | ¥80.80 |
| 100 | ¥5.36640 | ¥536.64 |
| 500 | ¥4.20264 | ¥2,101.32 |
| 1,000 | ¥3.82818 | ¥3,828.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.42275 | ¥8,556.88 |
| 5,000 | ¥3.17221 | ¥15,861.05 |
| 7,500 | ¥3.04458 | ¥22,834.35 |
| 12,500 | ¥2.90125 | ¥36,265.62 |
| 17,500 | ¥2.81638 | ¥49,286.65 |
| 25,000 | ¥2.80870 | ¥70,217.50 |


