MJD42CRLG | ||
---|---|---|
DigiKey Part Number | MJD42CRLGOSTR-ND - Tape & Reel (TR) MJD42CRLGOSCT-ND - Cut Tape (CT) MJD42CRLGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJD42CRLG | |
Description | TRANS PNP 100V 6A DPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | MJD42CRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.02700 | ¥70.27 |
100 | ¥5.46580 | ¥546.58 |
500 | ¥4.63270 | ¥2,316.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.77388 | ¥6,792.98 |
3,600 | ¥3.55266 | ¥12,789.58 |
5,400 | ¥3.38348 | ¥18,270.79 |
9,000 | ¥3.22733 | ¥29,045.97 |