MID400SDVM | ||
---|---|---|
DigiKey Part Number | 488-MID400SDVMTR-ND - Tape & Reel (TR) 488-MID400SDVMCT-ND - Cut Tape (CT) 488-MID400SDVMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MID400SDVM | |
Description | 8PW AC-MON SMD VDE T&R | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC Line Monitor | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | AC, DC | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5 V | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥31.57000 | ¥315.70 |
100 | ¥25.85920 | ¥2,585.92 |
500 | ¥21.79988 | ¥10,899.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.99573 | ¥19,995.73 |
2,000 | ¥19.16883 | ¥38,337.66 |