MCT623SD | ||
---|---|---|
DigiKey Part Number | MCT623SDTR-ND - Tape & Reel (TR) MCT623SDCT-ND - Cut Tape (CT) MCT623SDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCT623SD | |
Description | OPTOISO 5KV 2CH TRANSISTOR 8SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2.4µs, 2.4µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥8.47500 | ¥84.75 |
100 | ¥6.27400 | ¥627.40 |
500 | ¥5.76498 | ¥2,882.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.74760 | ¥4,747.60 |
2,000 | ¥4.51024 | ¥9,020.48 |
5,000 | ¥4.40850 | ¥22,042.50 |
10,000 | ¥4.30675 | ¥43,067.50 |