D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT573ADTG

DigiKey Part Number
MC74VHCT573ADTG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT573ADTG
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT573ADTG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT573AMTCXonsemi48074VHCT573AMTCXCT-ND¥6.20000Direct
74AHCT573PW,118Nexperia USA Inc.3,2501727-4005-1-ND¥2.73000Similar
SN74AHCT573DBRTexas Instruments1,273296-4756-1-ND¥4.63000Similar
SN74AHCT573DGVRTexas Instruments3,995296-4757-1-ND¥4.71000Similar
SN74AHCT573PWRTexas Instruments2,103296-1121-1-ND¥5.91000Similar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.15200¥51.52
75¥4.17907¥313.43
150¥3.95193¥592.79
300¥3.76533¥1,129.60
525¥3.63865¥1,910.29
1,050¥3.50710¥3,682.45
2,550¥3.37215¥8,598.98
5,025¥3.28940¥16,529.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.