
SN74AHCT573DGVR | |
|---|---|
DigiKey Part Number | 296-4757-2-ND - Tape & Reel (TR) 296-4757-1-ND - Cut Tape (CT) 296-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DGVR |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DGVR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥2.95720 | ¥73.93 |
| 100 | ¥2.57690 | ¥257.69 |
| 250 | ¥2.39532 | ¥598.83 |
| 500 | ¥2.28566 | ¥1,142.83 |
| 1,000 | ¥2.19535 | ¥2,195.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.12105 | ¥4,242.10 |
| 4,000 | ¥2.05989 | ¥8,239.56 |
| 6,000 | ¥2.02929 | ¥12,175.74 |
| 10,000 | ¥1.99536 | ¥19,953.60 |
| 14,000 | ¥1.97552 | ¥27,657.28 |
| 20,000 | ¥1.95645 | ¥39,129.00 |

