
SN74AHCT573DBR | |
|---|---|
DigiKey Part Number | 296-4756-2-ND - Tape & Reel (TR) 296-4756-1-ND - Cut Tape (CT) 296-4756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.23400 | ¥32.34 |
| 25 | ¥2.89800 | ¥72.45 |
| 100 | ¥2.52230 | ¥252.23 |
| 250 | ¥2.34372 | ¥585.93 |
| 500 | ¥2.23604 | ¥1,118.02 |
| 1,000 | ¥2.14730 | ¥2,147.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.07441 | ¥4,148.82 |
| 4,000 | ¥2.01437 | ¥8,057.48 |
| 6,000 | ¥1.98432 | ¥11,905.92 |
| 10,000 | ¥1.95100 | ¥19,510.00 |
| 14,000 | ¥1.93153 | ¥27,041.42 |
| 20,000 | ¥1.91281 | ¥38,256.20 |

