MC74VHCT138ADR2G | |
---|---|
DigiKey Part Number | MC74VHCT138ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT138ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT138ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT138ADR2G |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT138ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.59100 | ¥55.91 |
25 | ¥5.24760 | ¥131.19 |
100 | ¥3.97930 | ¥397.93 |
250 | ¥3.38640 | ¥846.60 |
500 | ¥3.21712 | ¥1,608.56 |
1,000 | ¥2.45516 | ¥2,455.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28586 | ¥5,714.65 |
5,000 | ¥2.20118 | ¥11,005.90 |
12,500 | ¥2.11653 | ¥26,456.62 |
25,000 | ¥2.09557 | ¥52,389.25 |