MC74VHC373DTR2G | |
---|---|
DigiKey Part Number | MC74VHC373DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC373DTR2GOSCT-ND - Cut Tape (CT) MC74VHC373DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC373DTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.75520 | ¥168.88 |
100 | ¥5.18620 | ¥518.62 |
250 | ¥4.58308 | ¥1,145.77 |
500 | ¥4.34188 | ¥2,170.94 |
1,000 | ¥3.37697 | ¥3,376.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20812 | ¥8,020.30 |
5,000 | ¥3.08754 | ¥15,437.70 |
12,500 | ¥2.99105 | ¥37,388.12 |
25,000 | ¥2.98531 | ¥74,632.75 |