
MC74VHC32DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC32DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC32DTR2GOSCT-ND - Cut Tape (CT) MC74VHC32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC32DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32PW,118 | Nexperia USA Inc. | 63 | 1727-3993-1-ND | ¥1.98000 | Direct |
| 74AHC32PW-Q100J | Nexperia USA Inc. | 2,149 | 1727-74AHC32PW-Q100JCT-ND | ¥2.48000 | Direct |
| SN74AHC32QPWRG4Q1 | Texas Instruments | 1,854 | 296-SN74AHC32QPWRG4Q1CT-ND | ¥5.54000 | Direct |
| SN74AHC32QPWRQ1 | Texas Instruments | 450 | 296-17540-1-ND | ¥4.22000 | Direct |
| SN74AHC32MPWREP | Texas Instruments | 1,835 | 296-22272-1-ND | ¥18.94000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.65400 | ¥41.35 |
| 100 | ¥1.42570 | ¥142.57 |
| 250 | ¥1.31592 | ¥328.98 |
| 500 | ¥1.24976 | ¥624.88 |
| 1,000 | ¥1.19543 | ¥1,195.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.13795 | ¥2,844.88 |
| 5,000 | ¥1.10330 | ¥5,516.50 |





