
SN74AHC32MPWREP | |
|---|---|
DigiKey Part Number | 296-22272-2-ND - Tape & Reel (TR) 296-22272-1-ND - Cut Tape (CT) 296-22272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32MPWREP |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32MPWREP Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32PW-Q100J | Nexperia USA Inc. | 2,149 | 1727-74AHC32PW-Q100JCT-ND | ¥2.48000 | Similar |
| 74AHC32T14-13 | Diodes Incorporated | 2,431 | 31-74AHC32T14-13CT-ND | ¥1.82000 | Similar |
| MC74VHC32DTG | onsemi | 322 | MC74VHC32DTG-ND | ¥2.40688 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥14.05900 | ¥140.59 |
| 25 | ¥12.83160 | ¥320.79 |
| 100 | ¥11.48210 | ¥1,148.21 |
| 250 | ¥10.84360 | ¥2,710.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.86805 | ¥19,736.10 |
| 4,000 | ¥9.65175 | ¥38,607.00 |
| 6,000 | ¥9.54345 | ¥57,260.70 |

