AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G08DBVT1G-Q

DigiKey Part Number
488-MC74VHC1G08DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G08DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G08DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G08DBVT1G-Q
Description
SINGLE 2-INPUT AND GATE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-74A
Current - Quiescent (Max)
1 µA
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G08DBVT1Gonsemi13,746488-MC74VHC1G08DBVT1GCT-ND¥0.10000Parametric Equivalent
MC74VHC1G08DTT1Gonsemi34,417MC74VHC1G08DTT1GOSCT-ND¥0.19000Parametric Equivalent
SN74AHC1G08DBV3Texas Instruments15,667296-SN74AHC1G08DBV3CT-ND¥0.30000Parametric Equivalent
SN74AHC1G08DBVRTexas Instruments189,426296-1091-1-ND¥0.12000Parametric Equivalent
In-Stock: 1,396
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29706¥148.53
1,000¥0.28093¥280.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26100¥783.00
6,000¥0.25123¥1,507.38
Manufacturers Standard Package