MC74LVXC3245DTRG | ||
---|---|---|
DigiKey Part Number | MC74LVXC3245DTRGOSTR-ND - Tape & Reel (TR) MC74LVXC3245DTRGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MC74LVXC3245DTRG | |
Description | IC TRANSLATOR BIDIR 24TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LVXC3245DTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.28600 | ¥102.86 |
25 | ¥9.76600 | ¥244.15 |
100 | ¥7.49760 | ¥749.76 |
250 | ¥6.62592 | ¥1,656.48 |
500 | ¥6.27736 | ¥3,138.68 |
1,000 | ¥4.88235 | ¥4,882.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.63822 | ¥11,595.55 |
5,000 | ¥4.46385 | ¥22,319.25 |
12,500 | ¥4.32435 | ¥54,054.38 |