MC74LVX139DR2G | ||
---|---|---|
DigiKey Part Number | 488-MC74LVX139DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX139DR2GCT-ND - Cut Tape (CT) 488-MC74LVX139DR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74LVX139DR2G | |
Description | IC DECODER/DEMUX 1X2:4 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LVX139DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.85300 | ¥58.53 |
25 | ¥5.49680 | ¥137.42 |
100 | ¥4.16790 | ¥416.79 |
250 | ¥3.54708 | ¥886.77 |
500 | ¥3.36978 | ¥1,684.89 |
1,000 | ¥2.57166 | ¥2,571.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.39427 | ¥5,985.68 |
5,000 | ¥2.30560 | ¥11,528.00 |
12,500 | ¥2.21692 | ¥27,711.50 |
25,000 | ¥2.19498 | ¥54,874.50 |