
MC74LCX04DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX04DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX04DTR2GOSCT-ND - Cut Tape (CT) MC74LCX04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX04DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC04APW | Texas Instruments | 903 | 296-26573-5-ND | ¥8.10000 | Similar |
| SN74LVC04APWRG3 | Texas Instruments | 9,083 | 296-SN74LVC04APWRG3CT-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.82920 | ¥45.73 |
| 100 | ¥1.57870 | ¥157.87 |
| 250 | ¥1.45884 | ¥364.71 |
| 500 | ¥1.38688 | ¥693.44 |
| 1,000 | ¥1.32742 | ¥1,327.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.26475 | ¥3,161.88 |
| 5,000 | ¥1.22697 | ¥6,134.85 |

