
SN74LVC04APW | |
|---|---|
DigiKey Part Number | 296-26573-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC04APW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36000 | ¥63.60 |
| 90 | ¥5.10722 | ¥459.65 |
| 180 | ¥4.84761 | ¥872.57 |
| 270 | ¥4.71789 | ¥1,273.83 |
| 540 | ¥4.52752 | ¥2,444.86 |
| 1,080 | ¥4.37084 | ¥4,720.51 |
| 2,520 | ¥4.21638 | ¥10,625.28 |
| 5,040 | ¥4.11472 | ¥20,738.19 |








