Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04APWRG3

DigiKey Part Number
296-SN74LVC04APWRG3TR-ND - Tape & Reel (TR)
296-SN74LVC04APWRG3CT-ND - Cut Tape (CT)
296-SN74LVC04APWRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04APWRG3
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04APWRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.35800¥33.58
25¥3.00360¥75.09
100¥2.61830¥261.83
250¥2.43404¥608.51
500¥2.32272¥1,161.36
1,000¥2.26490¥2,264.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.15603¥4,312.06
4,000¥2.09403¥8,376.12
6,000¥2.06299¥12,377.94
10,000¥2.02860¥20,286.00
14,000¥2.00850¥28,119.00
20,000¥1.98918¥39,783.60
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC