MC74HCT573ADWR2G | |
---|---|
DigiKey Part Number | MC74HCT573ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT573ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT573ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT573ADWR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT573ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.36400 | ¥159.10 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.10600 | ¥1,026.50 |
500 | ¥3.90058 | ¥1,950.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.97679 | ¥2,976.79 |
2,000 | ¥2.77152 | ¥5,543.04 |
5,000 | ¥2.66884 | ¥13,344.20 |
10,000 | ¥2.56620 | ¥25,662.00 |
25,000 | ¥2.54079 | ¥63,519.75 |