MC74HCT573ADTR2G | ||
---|---|---|
DigiKey Part Number | MC74HCT573ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT573ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT573ADTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HCT573ADTR2G | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HCT573ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.82040 | ¥120.51 |
100 | ¥3.65560 | ¥365.56 |
250 | ¥3.11100 | ¥777.75 |
500 | ¥2.95536 | ¥1,477.68 |
1,000 | ¥2.25544 | ¥2,255.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09988 | ¥5,249.70 |
5,000 | ¥2.02211 | ¥10,110.55 |
12,500 | ¥1.94434 | ¥24,304.25 |
25,000 | ¥1.92509 | ¥48,127.25 |