MC74HC595ADH | ||
---|---|---|
DigiKey Part Number | 488-MC74HC595ADHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC74HC595ADH | |
Description | IC GATE AND 4CH | |
Customer Reference | ||
Detailed Description | Shift 1 Element 8 Bit 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |