MC74HC573ADTG | |
---|---|
DigiKey Part Number | MC74HC573ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADTG |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.73200 | ¥67.32 |
75 | ¥6.32600 | ¥474.45 |
150 | ¥4.79567 | ¥719.35 |
300 | ¥4.08140 | ¥1,224.42 |
525 | ¥3.87726 | ¥2,035.56 |
1,050 | ¥2.95891 | ¥3,106.86 |
2,550 | ¥2.75488 | ¥7,024.94 |
5,025 | ¥2.65284 | ¥13,330.52 |