


MC74HC365ADR2G | |
|---|---|
DigiKey Part Number | MC74HC365ADR2GOSTR-ND - Tape & Reel (TR) MC74HC365ADR2GOSCT-ND - Cut Tape (CT) MC74HC365ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC365ADR2G |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC365ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC365D | Texas Instruments | 751 | 296-8303-5-ND | ¥6.29000 | Similar |
| SN74HC365DR | Texas Instruments | 2,277 | 296-39204-1-ND | ¥5.21000 | Similar |
| SN74HC365NSR | Texas Instruments | 1,980 | 296-12897-1-ND | ¥7.77000 | Similar |
| CD74HC365M | Texas Instruments | 491 | 296-33069-5-ND | ¥8.44000 | Parametric Equivalent |
| CD74HC365M96 | Texas Instruments | 4,331 | 296-CD74HC365M96CT-ND | ¥9.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44900 | ¥34.49 |
| 25 | ¥3.08960 | ¥77.24 |
| 100 | ¥2.69350 | ¥269.35 |
| 250 | ¥2.50480 | ¥626.20 |
| 500 | ¥2.39086 | ¥1,195.43 |
| 1,000 | ¥2.33445 | ¥2,334.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.19823 | ¥5,495.58 |
| 5,000 | ¥2.13860 | ¥10,693.00 |

