Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC165ADTR2 | |
|---|---|
DigiKey Part Number | MC74HC165ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADTR2 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC165ADTR2 Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165ADTR2G | onsemi | 426 | MC74HC165ADTR2GOSCT-ND | ¥2.98000 | Direct |
| 74HC165PW,118 | Nexperia USA Inc. | 6,765 | 1727-4295-1-ND | ¥2.40000 | Similar |
| 74HC165PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-8390-1-ND | ¥2.81000 | Similar |
| SN74HC165DBR | Texas Instruments | 5,012 | 296-23151-1-ND | ¥3.64000 | Similar |
| SN74HC165PWR | Texas Instruments | 256 | 296-8253-1-ND | ¥3.72000 | Similar |





