
MC74ACT373DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT373DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT373DWR2GOSCT-ND - Cut Tape (CT) MC74ACT373DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT373DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.63100 | ¥46.31 |
| 25 | ¥4.16160 | ¥104.04 |
| 100 | ¥3.65040 | ¥365.04 |
| 250 | ¥3.40560 | ¥851.40 |
| 500 | ¥3.25822 | ¥1,629.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.13689 | ¥3,136.89 |
| 2,000 | ¥3.03703 | ¥6,074.06 |










