
MC74ACT245DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT245DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT245DWR2GOSCT-ND - Cut Tape (CT) MC74ACT245DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT245DWR2G |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT245DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245SC | onsemi | 3,826 | 74ACT245SC-ND | ¥8.85000 | Similar |
| CD74ACT245M96 | Texas Instruments | 3,289 | 296-14497-1-ND | ¥10.34000 | Direct |
| SN74ACT245DWR | Texas Instruments | 3,808 | 296-1072-1-ND | ¥10.09000 | Direct |
| SN74ACT245NS | Texas Instruments | 49 | 296-53291-ND | ¥9.18000 | Similar |
| SN74ACT245NSR | Texas Instruments | 5,073 | 296-31727-1-ND | ¥12.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.12800 | ¥61.28 |
| 25 | ¥5.53080 | ¥138.27 |
| 100 | ¥4.87520 | ¥487.52 |
| 250 | ¥4.56240 | ¥1,140.60 |
| 500 | ¥4.38690 | ¥2,193.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.21886 | ¥4,218.86 |
| 2,000 | ¥4.09121 | ¥8,182.42 |

