


SN74ACT245DWR | |
|---|---|
DigiKey Part Number | 296-1072-2-ND - Tape & Reel (TR) 296-1072-1-ND - Cut Tape (CT) 296-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245SC | onsemi | 3,826 | 74ACT245SC-ND | ¥8.85000 | Direct |
| MC74ACT245DWG | onsemi | 1,674 | MC74ACT245DWGOS-ND | ¥5.50184 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.33500 | ¥73.35 |
| 25 | ¥6.63600 | ¥165.90 |
| 100 | ¥5.86840 | ¥586.84 |
| 250 | ¥5.50284 | ¥1,375.71 |
| 500 | ¥5.33960 | ¥2,669.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.36056 | ¥10,721.12 |
| 4,000 | ¥5.22750 | ¥20,910.00 |
| 6,000 | ¥5.16088 | ¥30,965.28 |
| 10,000 | ¥5.08706 | ¥50,870.60 |
| 14,000 | ¥5.04392 | ¥70,614.88 |


