


CD74ACT245M96 | |
|---|---|
DigiKey Part Number | 296-14497-2-ND - Tape & Reel (TR) 296-14497-1-ND - Cut Tape (CT) 296-14497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT245M96 |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT245M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245SC | onsemi | 3,826 | 74ACT245SC-ND | ¥8.85000 | Similar |
| MC74ACT245DWG | onsemi | 1,674 | MC74ACT245DWGOS-ND | ¥5.50184 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.49300 | ¥74.93 |
| 25 | ¥6.78120 | ¥169.53 |
| 100 | ¥5.99990 | ¥599.99 |
| 250 | ¥5.62724 | ¥1,406.81 |
| 500 | ¥5.46614 | ¥2,733.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.48393 | ¥10,967.86 |
| 4,000 | ¥5.34839 | ¥21,393.56 |
| 6,000 | ¥5.28051 | ¥31,683.06 |
| 10,000 | ¥5.20529 | ¥52,052.90 |
| 14,000 | ¥5.16135 | ¥72,258.90 |

