
MC74AC32DR2G | |
|---|---|
DigiKey Part Number | MC74AC32DR2GOSTR-ND - Tape & Reel (TR) MC74AC32DR2GOSCT-ND - Cut Tape (CT) MC74AC32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC32DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC32M96 | Texas Instruments | 3,196 | 296-1985-1-ND | ¥5.04000 | Direct |
| SN74AC32DR | Texas Instruments | 12,748 | 296-1059-1-ND | ¥3.85000 | Direct |
| SN74AC32NSR | Texas Instruments | 1,723 | 296-28863-1-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.76640 | ¥44.16 |
| 100 | ¥1.52170 | ¥152.17 |
| 250 | ¥1.40624 | ¥351.56 |
| 500 | ¥1.33610 | ¥668.05 |
| 1,000 | ¥1.27862 | ¥1,278.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.21784 | ¥3,044.60 |
| 5,000 | ¥1.18120 | ¥5,906.00 |

