OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32NSR

DigiKey Part Number
296-28863-2-ND - Tape & Reel (TR)
296-28863-1-ND - Cut Tape (CT)
296-28863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC32NSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AC32NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.76300¥37.63
25¥3.37400¥84.35
100¥2.94580¥294.58
250¥2.74232¥685.58
500¥2.61944¥1,309.72
1,000¥2.56858¥2,568.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.43514¥4,870.28
4,000¥2.36661¥9,466.44
6,000¥2.33229¥13,993.74
10,000¥2.29426¥22,942.60
14,000¥2.27203¥31,808.42
20,000¥2.25066¥45,013.20
Manufacturers Standard Package

Other Suppliers on DigiKey

2,910In Stock
Ships from Rochester Electronics, LLC