AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC08NSR

DigiKey Part Number
296-38213-2-ND - Tape & Reel (TR)
296-38213-1-ND - Cut Tape (CT)
296-38213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC08NSR
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AC08NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.68100¥46.81
25¥4.20760¥105.19
100¥3.69090¥369.09
250¥3.44364¥860.91
500¥3.29494¥1,647.47
1,000¥3.26450¥3,264.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.07164¥6,143.28
4,000¥2.98865¥11,954.60
6,000¥2.94712¥17,682.72
10,000¥2.90107¥29,010.70
14,000¥2.87417¥40,238.38
20,000¥2.84829¥56,965.80
Manufacturers Standard Package

Other Suppliers on DigiKey

1,090In Stock
Ships from Rochester Electronics, LLC